

CQ0402FRNPO9BN160 | |
---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN160TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN160CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN160 |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 1,97900 Kč | 19,79 Kč |
50 | 1,39980 Kč | 69,99 Kč |
100 | 1,22270 Kč | 122,27 Kč |
500 | 0,92402 Kč | 462,01 Kč |
1 000 | 0,83216 Kč | 832,16 Kč |
2 500 | 0,73538 Kč | 1 838,45 Kč |
5 000 | 0,67727 Kč | 3 386,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,62944 Kč | 6 294,40 Kč |
20 000 | 0,59009 Kč | 11 801,80 Kč |
30 000 | 0,57040 Kč | 17 112,00 Kč |
50 000 | 0,54856 Kč | 27 428,00 Kč |
70 000 | 0,53580 Kč | 37 506,00 Kč |
100 000 | 0,52352 Kč | 52 352,00 Kč |
120 000 | 0,51771 Kč | 62 125,20 Kč |
240 000 | 0,49812 Kč | 119 548,80 Kč |
250 000 | 0,49708 Kč | 124 270,00 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |