


CQ0402CRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BNR50TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BNR50CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,93660 Kč | 46,83 Kč |
| 100 | 0,81050 Kč | 81,05 Kč |
| 500 | 0,59802 Kč | 299,01 Kč |
| 1 000 | 0,53251 Kč | 532,51 Kč |
| 2 500 | 0,46397 Kč | 1 159,92 Kč |
| 5 000 | 0,42269 Kč | 2 113,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37026 Kč | 3 702,60 Kč |
| 20 000 | 0,34371 Kč | 6 874,20 Kč |
| 30 000 | 0,33040 Kč | 9 912,00 Kč |
| 50 000 | 0,31567 Kč | 15 783,50 Kč |
| 70 000 | 0,30706 Kč | 21 494,20 Kč |
| 100 000 | 0,29878 Kč | 29 878,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

