


CQ0402BRNPO9BN8R0 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN8R0TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN8R0CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN8R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN8R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 50 | 1,11280 Kč | 55,64 Kč |
| 100 | 0,96800 Kč | 96,80 Kč |
| 500 | 0,72024 Kč | 360,12 Kč |
| 1 000 | 0,64443 Kč | 644,43 Kč |
| 2 500 | 0,56443 Kč | 1 411,08 Kč |
| 5 000 | 0,51638 Kč | 2 581,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45415 Kč | 4 541,50 Kč |
| 20 000 | 0,42319 Kč | 8 463,80 Kč |
| 30 000 | 0,40770 Kč | 12 231,00 Kč |
| 50 000 | 0,39053 Kč | 19 526,50 Kč |
| 70 000 | 0,38049 Kč | 26 634,30 Kč |
| 100 000 | 0,37084 Kč | 37 084,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

