

CQ0402BRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN5R0TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN5R0CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN5R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,50000 Kč | 15,00 Kč |
| 50 | 1,05400 Kč | 52,70 Kč |
| 100 | 0,91440 Kč | 91,44 Kč |
| 500 | 0,68030 Kč | 340,15 Kč |
| 1 000 | 0,60886 Kč | 608,86 Kč |
| 2 500 | 0,53325 Kč | 1 333,12 Kč |
| 5 000 | 0,48784 Kč | 2 439,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45051 Kč | 4 505,10 Kč |
| 20 000 | 0,41981 Kč | 8 396,20 Kč |
| 30 000 | 0,40444 Kč | 12 133,20 Kč |
| 50 000 | 0,38740 Kč | 19 370,00 Kč |
| 70 000 | 0,37745 Kč | 26 421,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

