


CQ0402ARNPO9BNR40 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BNR40TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BNR40CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BNR40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BNR40 |
Description | CAP CER 0.4PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BNR40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,97020 Kč | 48,51 Kč |
| 100 | 0,83990 Kč | 83,99 Kč |
| 500 | 0,62112 Kč | 310,56 Kč |
| 1 000 | 0,55372 Kč | 553,72 Kč |
| 2 500 | 0,48296 Kč | 1 207,40 Kč |
| 5 000 | 0,44037 Kč | 2 201,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38607 Kč | 3 860,70 Kč |
| 20 000 | 0,35866 Kč | 7 173,20 Kč |
| 30 000 | 0,34493 Kč | 10 347,90 Kč |
| 50 000 | 0,32973 Kč | 16 486,50 Kč |
| 70 000 | 0,32084 Kč | 22 458,80 Kč |
| 100 000 | 0,31230 Kč | 31 230,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

