0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402ARNPO9BNR20

DigiKey Part Number
13-CQ0402ARNPO9BNR20TR-ND - Tape & Reel (TR)
13-CQ0402ARNPO9BNR20CT-ND - Cut Tape (CT)
13-CQ0402ARNPO9BNR20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402ARNPO9BNR20
Description
CAP CER 0.2PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402ARNPO9BNR20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.05pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,03700 Kč20,37 Kč
501,44040 Kč72,02 Kč
1001,25570 Kč125,57 Kč
5000,94868 Kč474,34 Kč
1 0000,85378 Kč853,78 Kč
2 5000,75400 Kč1 885,00 Kč
5 0000,69394 Kč3 469,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,61384 Kč6 138,40 Kč
20 0000,57514 Kč11 502,80 Kč
30 0000,55575 Kč16 672,50 Kč
50 0000,53428 Kč26 714,00 Kč
70 0000,52172 Kč36 520,40 Kč
100 0000,50965 Kč50 965,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč