


CQ0402ARNPO9BNR20 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BNR20TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BNR20CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BNR20 |
Description | CAP CER 0.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BNR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,44040 Kč | 72,02 Kč |
| 100 | 1,25570 Kč | 125,57 Kč |
| 500 | 0,94868 Kč | 474,34 Kč |
| 1 000 | 0,85378 Kč | 853,78 Kč |
| 2 500 | 0,75400 Kč | 1 885,00 Kč |
| 5 000 | 0,69394 Kč | 3 469,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61384 Kč | 6 138,40 Kč |
| 20 000 | 0,57514 Kč | 11 502,80 Kč |
| 30 000 | 0,55575 Kč | 16 672,50 Kč |
| 50 000 | 0,53428 Kč | 26 714,00 Kč |
| 70 000 | 0,52172 Kč | 36 520,40 Kč |
| 100 000 | 0,50965 Kč | 50 965,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

