

CQ0402ARNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN1R0TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN1R0CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,70800 Kč | 27,08 Kč |
| 50 | 1,93720 Kč | 96,86 Kč |
| 100 | 1,70390 Kč | 170,39 Kč |
| 500 | 1,31104 Kč | 655,52 Kč |
| 1 000 | 1,18981 Kč | 1 189,81 Kč |
| 2 500 | 1,10641 Kč | 2 766,02 Kč |
| 5 000 | 0,99792 Kč | 4 989,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75078 Kč | 7 507,80 Kč |
| 20 000 | 0,70144 Kč | 14 028,80 Kč |
| 30 000 | 0,69849 Kč | 20 954,70 Kč |
| 50 000 | 0,69511 Kč | 34 755,50 Kč |
| 70 000 | 0,69309 Kč | 48 516,30 Kč |
| 100 000 | 0,69111 Kč | 69 111,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

