


CQ0201CRNPO9BN5R2 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN5R2TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN5R2CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN5R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN5R2 |
Description | CAP CER 5.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 50 | 0,83580 Kč | 41,79 Kč |
| 100 | 0,72020 Kč | 72,02 Kč |
| 500 | 0,52788 Kč | 263,94 Kč |
| 1 000 | 0,46910 Kč | 469,10 Kč |
| 2 500 | 0,40702 Kč | 1 017,55 Kč |
| 5 000 | 0,36982 Kč | 1 849,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,30846 Kč | 4 626,90 Kč |
| 30 000 | 0,28708 Kč | 8 612,40 Kč |
| 45 000 | 0,27638 Kč | 12 437,10 Kč |
| 75 000 | 0,26452 Kč | 19 839,00 Kč |
| 105 000 | 0,25759 Kč | 27 046,95 Kč |
| 150 000 | 0,25092 Kč | 37 638,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

