

CQ0201CRNPO8BN8R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN8R7TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN8R7CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN8R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN8R7 |
Description | CAP CER 8.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN8R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,14600 Kč | 11,46 Kč |
| 50 | 0,78740 Kč | 39,37 Kč |
| 100 | 0,67910 Kč | 67,91 Kč |
| 500 | 0,49868 Kč | 249,34 Kč |
| 1 000 | 0,44305 Kč | 443,05 Kč |
| 2 500 | 0,38460 Kč | 961,50 Kč |
| 5 000 | 0,34940 Kč | 1 747,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,30599 Kč | 4 589,85 Kč |
| 30 000 | 0,28479 Kč | 8 543,70 Kč |
| 45 000 | 0,27417 Kč | 12 337,65 Kč |
| 75 000 | 0,26240 Kč | 19 680,00 Kč |
| 105 000 | 0,25553 Kč | 26 830,65 Kč |
| 150 000 | 0,24891 Kč | 37 336,50 Kč |
| 180 000 | 0,24578 Kč | 44 240,40 Kč |
| 360 000 | 0,23523 Kč | 84 682,80 Kč |
| 375 000 | 0,23467 Kč | 88 001,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

