


CQ0201CRNPO8BN2R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN2R0TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN2R0CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN2R0 |
Description | CAP CER 2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 50 | 0,91560 Kč | 45,78 Kč |
| 100 | 0,78950 Kč | 78,95 Kč |
| 500 | 0,58206 Kč | 291,03 Kč |
| 1 000 | 0,51802 Kč | 518,02 Kč |
| 2 500 | 0,45095 Kč | 1 127,38 Kč |
| 5 000 | 0,41059 Kč | 2 052,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,34364 Kč | 5 154,60 Kč |
| 30 000 | 0,32046 Kč | 9 613,80 Kč |
| 45 000 | 0,30886 Kč | 13 898,70 Kč |
| 75 000 | 0,29600 Kč | 22 200,00 Kč |
| 105 000 | 0,28849 Kč | 30 291,45 Kč |
| 150 000 | 0,28126 Kč | 42 189,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

