QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor

CQ0201BRNPO9BNR20

DigiKey Part Number
13-CQ0201BRNPO9BNR20TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO9BNR20CT-ND - Cut Tape (CT)
13-CQ0201BRNPO9BNR20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO9BNR20
Description
CAP CER 0.2PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO9BNR20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,89600 Kč8,96 Kč
500,60820 Kč30,41 Kč
1000,52080 Kč52,08 Kč
5000,37660 Kč188,30 Kč
1 0000,33266 Kč332,66 Kč
2 5000,28629 Kč715,73 Kč
5 0000,25842 Kč1 292,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,22408 Kč3 361,20 Kč
30 0000,20730 Kč6 219,00 Kč
45 0000,19890 Kč8 950,50 Kč
75 0000,18960 Kč14 220,00 Kč
105 0000,18416 Kč19 336,80 Kč
150 0000,17894 Kč26 841,00 Kč
180 0000,17646 Kč31 762,80 Kč
360 0000,16812 Kč60 523,20 Kč
375 0000,16768 Kč62 880,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč