0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO8BNR70

DigiKey Part Number
13-CQ0201BRNPO8BNR70TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO8BNR70CT-ND - Cut Tape (CT)
13-CQ0201BRNPO8BNR70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO8BNR70
Description
CAP CER 0.7PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO8BNR70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,07400 Kč10,74 Kč
500,74100 Kč37,05 Kč
1000,63780 Kč63,78 Kč
5000,46562 Kč232,81 Kč
1 0000,41300 Kč413,00 Kč
2 5000,35751 Kč893,77 Kč
5 0000,32425 Kč1 621,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,22561 Kč3 384,15 Kč
30 0000,22350 Kč6 705,00 Kč
45 0000,22240 Kč10 008,00 Kč
75 0000,22114 Kč16 585,50 Kč
105 0000,22039 Kč23 140,95 Kč
150 0000,21965 Kč32 947,50 Kč
180 0000,21929 Kč39 472,20 Kč
360 0000,21624 Kč77 846,40 Kč
375 0000,21571 Kč80 891,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč