


CQ0201BRNPO8BN4R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN4R0TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN4R0CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN4R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN4R0 |
Description | CAP CER 4PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN4R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,77270 Kč | 77,27 Kč |
| 500 | 0,56862 Kč | 284,31 Kč |
| 1 000 | 0,50584 Kč | 505,84 Kč |
| 2 500 | 0,44004 Kč | 1 100,10 Kč |
| 5 000 | 0,40047 Kč | 2 002,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,33488 Kč | 5 023,20 Kč |
| 30 000 | 0,31215 Kč | 9 364,50 Kč |
| 45 000 | 0,30077 Kč | 13 534,65 Kč |
| 75 000 | 0,28816 Kč | 21 612,00 Kč |
| 105 000 | 0,28079 Kč | 29 482,95 Kč |
| 150 000 | 0,27370 Kč | 41 055,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

