


CQ0201ARNPO8BNR60 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BNR60TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BNR60CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BNR60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BNR60 |
Description | CAP CER 0.6PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BNR60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 50 | 1,78060 Kč | 89,03 Kč |
| 100 | 1,56020 Kč | 156,02 Kč |
| 500 | 1,19058 Kč | 595,29 Kč |
| 1 000 | 1,07699 Kč | 1 076,99 Kč |
| 2 500 | 0,95734 Kč | 2 393,35 Kč |
| 5 000 | 0,88528 Kč | 4 426,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,75843 Kč | 11 376,45 Kč |
| 30 000 | 0,71699 Kč | 21 509,70 Kč |
| 45 000 | 0,69624 Kč | 31 330,80 Kč |
| 75 000 | 0,67324 Kč | 50 493,00 Kč |
| 105 000 | 0,65979 Kč | 69 277,95 Kč |
| 150 000 | 0,64685 Kč | 97 027,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

