


CQ0100ARNPO8BN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BN1R5TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BN1R5CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BN1R5 |
Description | CAP CER 1.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 50 | 0,52500 Kč | 26,25 Kč |
| 100 | 0,44730 Kč | 44,73 Kč |
| 500 | 0,32000 Kč | 160,00 Kč |
| 1 000 | 0,28116 Kč | 281,16 Kč |
| 2 500 | 0,24038 Kč | 600,95 Kč |
| 5 000 | 0,21586 Kč | 1 079,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,17069 Kč | 3 413,80 Kč |
| 40 000 | 0,15775 Kč | 6 310,00 Kč |
| 60 000 | 0,15127 Kč | 9 076,20 Kč |
| 100 000 | 0,14409 Kč | 14 409,00 Kč |
| 140 000 | 0,13989 Kč | 19 584,60 Kč |
| 200 000 | 0,13586 Kč | 27 172,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

