
CFR-50JB-52-2K4 | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-2K4-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-2K4 |
Description | RES 2.4K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-2K4 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JR-52-2K4 | YAGEO | 11 292 | 13-CFR-50JR-52-2K4CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,81480 Kč | 20,37 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,62570 Kč | 62,57 Kč |
| 250 | 0,53084 Kč | 132,71 Kč |
| 500 | 0,47162 Kč | 235,81 Kč |
| 1 000 | 0,42122 Kč | 421,22 Kč |
| 5 000 | 0,33143 Kč | 1 657,15 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



