
CFR-25JT-52-39K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-39KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-39KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-39K |
Description | RES 39K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-39K | YAGEO | 10 566 | 39KQBK-ND | 2,10000 Kč | Parametric Equivalent |
| CFR-25JR-52-39K | YAGEO | 7 798 | 13-CFR-25JR-52-39KCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,57120 Kč | 14,28 Kč |
| 50 | 0,50400 Kč | 25,20 Kč |
| 100 | 0,44100 Kč | 44,10 Kč |
| 250 | 0,37292 Kč | 93,23 Kč |
| 500 | 0,33008 Kč | 165,04 Kč |
| 1 000 | 0,29397 Kč | 293,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22270 Kč | 1 113,50 Kč |
| 10 000 | 0,20217 Kč | 2 021,70 Kč |
| 15 000 | 0,19160 Kč | 2 874,00 Kč |
| 25 000 | 0,17965 Kč | 4 491,25 Kč |
| 35 000 | 0,17253 Kč | 6 038,55 Kč |
| 50 000 | 0,16556 Kč | 8 278,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

