150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-150R

DigiKey Part Number
13-CFR-25JT-52-150RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-150RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-150R
Description
RES 150 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JT-52-150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-150RYAGEO8 668150QBK-ND2,09000 KčParametric Equivalent
CFR-25JR-52-150RYAGEO1 75713-CFR-25JR-52-150RCT-ND2,09000 KčParametric Equivalent
In-Stock: 3 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,75100 Kč7,51 Kč
250,63400 Kč15,85 Kč
500,55480 Kč27,74 Kč
1000,48590 Kč48,59 Kč
2500,41212 Kč103,03 Kč
5000,36498 Kč182,49 Kč
1 0000,32535 Kč325,35 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,25440 Kč1 272,00 Kč
10 0000,23118 Kč2 311,80 Kč
15 0000,21926 Kč3 288,90 Kč
25 0000,20575 Kč5 143,75 Kč
35 0000,19770 Kč6 919,50 Kč
50 0000,18984 Kč9 492,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč