
CFR-25JT-52-10K | |
---|---|
DigiKey Part Number | 13-CFR-25JT-52-10KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-10K |
Description | RES 10K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,66700 Kč | 6,67 Kč |
25 | 0,55000 Kč | 13,75 Kč |
50 | 0,48320 Kč | 24,16 Kč |
100 | 0,42490 Kč | 42,49 Kč |
250 | 0,35912 Kč | 89,78 Kč |
500 | 0,31786 Kč | 158,93 Kč |
1 000 | 0,28308 Kč | 283,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,22092 Kč | 1 104,60 Kč |
10 000 | 0,20055 Kč | 2 005,50 Kč |
15 000 | 0,19007 Kč | 2 851,05 Kč |
25 000 | 0,17821 Kč | 4 455,25 Kč |
35 000 | 0,17115 Kč | 5 990,25 Kč |
50 000 | 0,16424 Kč | 8 212,00 Kč |
60 000 | 0,16092 Kč | 9 655,20 Kč |
120 000 | 0,14955 Kč | 17 946,00 Kč |
125 000 | 0,14894 Kč | 18 617,50 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |