10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-10K

DigiKey Part Number
13-CFR-25JT-52-10KCT-ND - Cut Tape (CT)
13-CFR-25JT-52-10KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-10K
Description
RES 10K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JT-52-10K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,57120 Kč14,28 Kč
500,50400 Kč25,20 Kč
1000,44100 Kč44,10 Kč
2500,37292 Kč93,23 Kč
5000,33008 Kč165,04 Kč
1 0000,29397 Kč293,97 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,22270 Kč1 113,50 Kč
10 0000,20217 Kč2 021,70 Kč
15 0000,19160 Kč2 874,00 Kč
25 0000,17965 Kč4 491,25 Kč
35 0000,17253 Kč6 038,55 Kč
50 0000,16556 Kč8 278,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč