Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFR-25JR-PN10R | |
|---|---|
DigiKey Part Number | CFR-25JR-PN10R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-PN10R |
Description | RES 10 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32438 Kč | 1 621,90 Kč |
| Unit Price without VAT: | 0,32438 Kč |
|---|---|
| Unit Price with VAT: | 0,39250 Kč |


