51 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-51R

DigiKey Part Number
13-CFR-25JR-52-51RTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-51RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-51R
Description
RES 51 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-51R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,73500 Kč7,35 Kč
250,61320 Kč15,33 Kč
500,53340 Kč26,67 Kč
1000,46830 Kč46,83 Kč
2500,39644 Kč99,11 Kč
5000,35150 Kč175,75 Kč
1 0000,31308 Kč313,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23753 Kč1 187,65 Kč
10 0000,21578 Kč2 157,80 Kč
15 0000,20458 Kč3 068,70 Kč
25 0000,19190 Kč4 797,50 Kč
35 0000,18436 Kč6 452,60 Kč
50 0000,17698 Kč8 849,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč