
CFR-25JR-52-330R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-330RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-330RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-330R |
Description | RES 330 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-330R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,63840 Kč | 15,96 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,48930 Kč | 48,93 Kč |
| 250 | 0,41492 Kč | 103,73 Kč |
| 500 | 0,36746 Kč | 183,73 Kč |
| 1 000 | 0,32757 Kč | 327,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25613 Kč | 1 280,65 Kč |
| 10 000 | 0,23276 Kč | 2 327,60 Kč |
| 15 000 | 0,22076 Kč | 3 311,40 Kč |
| 25 000 | 0,20716 Kč | 5 179,00 Kč |
| 35 000 | 0,19906 Kč | 6 967,10 Kč |
| 50 000 | 0,19113 Kč | 9 556,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

