
CFR-25JR-52-2K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-2KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-2K |
Description | RES 2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-2K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JT-52-2K | YAGEO | 1 367 | 13-CFR-25JT-52-2KCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 25 | 0,61320 Kč | 15,33 Kč |
| 50 | 0,53340 Kč | 26,67 Kč |
| 100 | 0,46830 Kč | 46,83 Kč |
| 250 | 0,39644 Kč | 99,11 Kč |
| 500 | 0,35150 Kč | 175,75 Kč |
| 1 000 | 0,31308 Kč | 313,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23753 Kč | 1 187,65 Kč |
| 10 000 | 0,21578 Kč | 2 157,80 Kč |
| 15 000 | 0,20458 Kč | 3 068,70 Kč |
| 25 000 | 0,19190 Kč | 4 797,50 Kč |
| 35 000 | 0,18436 Kč | 6 452,60 Kč |
| 50 000 | 0,17698 Kč | 8 849,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

