
CFR-25JR-52-220R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-220RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-220R |
Description | RES 220 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,71600 Kč | 7,16 Kč |
| 25 | 0,59800 Kč | 14,95 Kč |
| 50 | 0,51780 Kč | 25,89 Kč |
| 100 | 0,45680 Kč | 45,68 Kč |
| 250 | 0,38564 Kč | 96,41 Kč |
| 500 | 0,34228 Kč | 171,14 Kč |
| 1 000 | 0,30480 Kč | 304,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23812 Kč | 1 190,60 Kč |
| 10 000 | 0,21631 Kč | 2 163,10 Kč |
| 15 000 | 0,20508 Kč | 3 076,20 Kč |
| 25 000 | 0,19238 Kč | 4 809,50 Kč |
| 35 000 | 0,18481 Kč | 6 468,35 Kč |
| 50 000 | 0,17741 Kč | 8 870,50 Kč |
| 60 000 | 0,17387 Kč | 10 432,20 Kč |
| 120 000 | 0,16169 Kč | 19 402,80 Kč |
| 125 000 | 0,16103 Kč | 20 128,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

