
CFR-25JR-52-200R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-200RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-200RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-200R |
Description | RES 200 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-200R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,63000 Kč | 15,75 Kč |
| 50 | 0,55440 Kč | 27,72 Kč |
| 100 | 0,48720 Kč | 48,72 Kč |
| 250 | 0,41240 Kč | 103,10 Kč |
| 500 | 0,36536 Kč | 182,68 Kč |
| 1 000 | 0,32547 Kč | 325,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25450 Kč | 1 272,50 Kč |
| 10 000 | 0,23127 Kč | 2 312,70 Kč |
| 15 000 | 0,21932 Kč | 3 289,80 Kč |
| 25 000 | 0,20581 Kč | 5 145,25 Kč |
| 35 000 | 0,19775 Kč | 6 921,25 Kč |
| 50 000 | 0,18987 Kč | 9 493,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

