
CFR-25JR-52-1R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-1RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-1R |
Description | RES 1 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-1R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JT-52-1R | YAGEO | 8 458 | 13-CFR-25JT-52-1RCT-ND | 2,09000 Kč | Parametric Equivalent |
| CFR25J1R0 | TE Connectivity Passive Product | 11 706 | 1712-CFR25J1R0CT-ND | 2,09000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,79300 Kč | 7,93 Kč |
| 25 | 0,65920 Kč | 16,48 Kč |
| 50 | 0,57560 Kč | 28,78 Kč |
| 100 | 0,50680 Kč | 50,68 Kč |
| 250 | 0,42880 Kč | 107,20 Kč |
| 500 | 0,38040 Kč | 190,20 Kč |
| 1 000 | 0,33890 Kč | 338,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26532 Kč | 1 326,60 Kč |
| 10 000 | 0,24122 Kč | 2 412,20 Kč |
| 15 000 | 0,22883 Kč | 3 432,45 Kč |
| 25 000 | 0,21480 Kč | 5 370,00 Kč |
| 35 000 | 0,20644 Kč | 7 225,40 Kč |
| 50 000 | 0,19827 Kč | 9 913,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

