
CFR-25JR-52-100R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-100RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-100R |
Description | RES 100 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-100R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 25 | 0,61320 Kč | 15,33 Kč |
| 50 | 0,53760 Kč | 26,88 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 250 | 0,40064 Kč | 100,16 Kč |
| 500 | 0,35486 Kč | 177,43 Kč |
| 1 000 | 0,31623 Kč | 316,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24715 Kč | 1 235,75 Kč |
| 10 000 | 0,22451 Kč | 2 245,10 Kč |
| 15 000 | 0,21286 Kč | 3 192,90 Kč |
| 25 000 | 0,19970 Kč | 4 992,50 Kč |
| 35 000 | 0,19186 Kč | 6 715,10 Kč |
| 50 000 | 0,18419 Kč | 9 209,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

