
CFR-25JB-52-200R | |
|---|---|
DigiKey Part Number | 200QBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-200R |
Description | RES 200 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-200R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JR-52-200R | YAGEO | 34 064 | 13-CFR-25JR-52-200RCT-ND | 2,10000 Kč | Parametric Equivalent |
| CFR-25JT-52-200R | YAGEO | 259 | 13-CFR-25JT-52-200RCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,59640 Kč | 14,91 Kč |
| 50 | 0,51660 Kč | 25,83 Kč |
| 100 | 0,45570 Kč | 45,57 Kč |
| 250 | 0,38468 Kč | 96,17 Kč |
| 500 | 0,34142 Kč | 170,71 Kč |
| 1 000 | 0,30405 Kč | 304,05 Kč |
| 5 000 | 0,23753 Kč | 1 187,65 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



