
CFR-25JB-52-1K1 | |
|---|---|
DigiKey Part Number | 1.1KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-1K1 |
Description | RES 1.1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-1K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,59640 Kč | 14,91 Kč |
| 50 | 0,51660 Kč | 25,83 Kč |
| 100 | 0,45570 Kč | 45,57 Kč |
| 250 | 0,38468 Kč | 96,17 Kč |
| 500 | 0,34142 Kč | 170,71 Kč |
| 1 000 | 0,30405 Kč | 304,05 Kč |
| 5 000 | 0,23753 Kč | 1 187,65 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




