110 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-110K

DigiKey Part Number
13-CFR-12JR-52-110KTR-ND - Tape & Reel (TR)
13-CFR-12JR-52-110KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-110K
Description
RES 110K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-110K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -700ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
250,66360 Kč16,59 Kč
500,57960 Kč28,98 Kč
1000,50820 Kč50,82 Kč
2500,43004 Kč107,51 Kč
5000,38174 Kč190,87 Kč
1 0000,34038 Kč340,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,25857 Kč1 292,85 Kč
10 0000,23507 Kč2 350,70 Kč
15 0000,22298 Kč3 344,70 Kč
25 0000,20932 Kč5 233,00 Kč
35 0000,20117 Kč7 040,95 Kč
50 0000,19320 Kč9 660,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč