220 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JB-52-220R

DigiKey Part Number
220EBK-ND
Manufacturer
Manufacturer Product Number
CFR-12JB-52-220R
Description
RES 220 OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JB-52-220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 271
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,63840 Kč15,96 Kč
500,56280 Kč28,14 Kč
1000,49350 Kč49,35 Kč
2500,41828 Kč104,57 Kč
5000,37040 Kč185,20 Kč
1 0000,33030 Kč330,30 Kč
5 0000,25857 Kč1 292,85 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč