
CFR-12JB-52-10K | |
|---|---|
DigiKey Part Number | 10KEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-10K |
Description | RES 10K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,81300 Kč | 8,13 Kč |
| 25 | 0,68400 Kč | 17,10 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,52760 Kč | 52,76 Kč |
| 250 | 0,44632 Kč | 111,58 Kč |
| 500 | 0,39626 Kč | 198,13 Kč |
| 1 000 | 0,35350 Kč | 353,50 Kč |
| 5 000 | 0,27709 Kč | 1 385,45 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



