


CC1812KKX7RDBB102 | |
|---|---|
DigiKey Part Number | 311-3590-2-ND - Tape & Reel (TR) 311-3590-1-ND - Cut Tape (CT) 311-3590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RDBB102 |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RDBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 50 | 11,78400 Kč | 589,20 Kč |
| 100 | 10,76780 Kč | 1 076,78 Kč |
| 500 | 9,05098 Kč | 4 525,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,11468 Kč | 8 114,68 Kč |
| 2 000 | 7,69860 Kč | 15 397,20 Kč |
| 3 000 | 7,49027 Kč | 22 470,81 Kč |
| 5 000 | 7,25939 Kč | 36 296,95 Kč |
| 7 000 | 7,12432 Kč | 49 870,24 Kč |
| 10 000 | 6,99448 Kč | 69 944,80 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

