


CC1812KKX7RCBB102 | |
|---|---|
DigiKey Part Number | 311-1183-2-ND - Tape & Reel (TR) 311-1183-1-ND - Cut Tape (CT) 311-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB102 |
Description | CAP CER 1000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 7,86380 Kč | 786,38 Kč |
| 500 | 6,51610 Kč | 3 258,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,80889 Kč | 5 808,89 Kč |
| 2 000 | 5,48227 Kč | 10 964,54 Kč |
| 3 000 | 5,31865 Kč | 15 955,95 Kč |
| 5 000 | 5,13737 Kč | 25 686,85 Kč |
| 7 000 | 5,03136 Kč | 35 219,52 Kč |
| 10 000 | 4,92936 Kč | 49 293,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

