
CC1812JKNPOEBN221 | |
|---|---|
DigiKey Part Number | 311-1182-2-ND - Tape & Reel (TR) 311-1182-1-ND - Cut Tape (CT) 311-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOEBN221 |
Description | CAP CER 220PF 3KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOEBN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 50 | 15,35800 Kč | 767,90 Kč |
| 100 | 14,11070 Kč | 1 411,07 Kč |
| 500 | 12,00372 Kč | 6 001,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,81145 Kč | 10 811,45 Kč |
| 2 000 | 10,30068 Kč | 20 601,36 Kč |
| 3 000 | 10,04474 Kč | 30 134,22 Kč |
| 5 000 | 9,76121 Kč | 48 806,05 Kč |
| 7 000 | 9,59537 Kč | 67 167,59 Kč |
| 10 000 | 9,43581 Kč | 94 358,10 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

