CC1210MKX5R5BB227 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 70 740
Unit Price: 31,50000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 194 988
Unit Price: 47,88000 Kč
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX5R5BB227

DigiKey Part Number
311-4530-2-ND - Tape & Reel (TR)
311-4530-1-ND - Cut Tape (CT)
311-4530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKX5R5BB227
Description
CAP CER 220UF 6.3V X5R 1210
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX5R5BB227 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM32ER60J227ME05LMurata Electronics70 740490-16308-1-ND31,50000 KčDirect
JMK325ABJ227MM-TTaiyo Yuden194 988587-3980-1-ND47,88000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1030,59400 Kč305,94 Kč
5024,84900 Kč1 242,45 Kč
10023,07470 Kč2 307,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,07198 Kč10 035,99 Kč
1 00019,14283 Kč19 142,83 Kč
1 50018,67730 Kč28 015,95 Kč
2 50018,16134 Kč45 403,35 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč