Direct
Direct



CC1210MKX5R5BB227 | |
|---|---|
DigiKey Part Number | 311-4530-2-ND - Tape & Reel (TR) 311-4530-1-ND - Cut Tape (CT) 311-4530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R5BB227 |
Description | CAP CER 220UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R5BB227 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER60J227ME05L | Murata Electronics | 70 740 | 490-16308-1-ND | 31,50000 Kč | Direct |
| JMK325ABJ227MM-T | Taiyo Yuden | 194 988 | 587-3980-1-ND | 47,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 50 | 24,84900 Kč | 1 242,45 Kč |
| 100 | 23,07470 Kč | 2 307,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,07198 Kč | 10 035,99 Kč |
| 1 000 | 19,14283 Kč | 19 142,83 Kč |
| 1 500 | 18,67730 Kč | 28 015,95 Kč |
| 2 500 | 18,16134 Kč | 45 403,35 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |



