


CC1210KKX7RDBB222 | |
|---|---|
DigiKey Part Number | 311-3615-2-ND - Tape & Reel (TR) 311-3615-1-ND - Cut Tape (CT) 311-3615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RDBB222 |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RDBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 7,86380 Kč | 786,38 Kč |
| 500 | 6,51610 Kč | 3 258,05 Kč |
| 1 000 | 6,09950 Kč | 6 099,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,48227 Kč | 10 964,54 Kč |
| 4 000 | 5,21338 Kč | 20 853,52 Kč |
| 6 000 | 5,07868 Kč | 30 472,08 Kč |
| 10 000 | 4,92936 Kč | 49 293,60 Kč |
| 14 000 | 4,84208 Kč | 67 789,12 Kč |
| 20 000 | 4,75813 Kč | 95 162,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

