


CC1210KKX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-4522-2-ND - Tape & Reel (TR) 311-4522-1-ND - Cut Tape (CT) 311-4522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 50 | 4,64060 Kč | 232,03 Kč |
| 100 | 4,15550 Kč | 415,55 Kč |
| 500 | 3,33784 Kč | 1 668,92 Kč |
| 1 000 | 3,08524 Kč | 3 085,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,57761 Kč | 10 310,44 Kč |
| 8 000 | 2,44359 Kč | 19 548,72 Kč |
| 12 000 | 2,37647 Kč | 28 517,64 Kč |
| 20 000 | 2,30207 Kč | 46 041,40 Kč |
| 28 000 | 2,25858 Kč | 63 240,24 Kč |
| 40 000 | 2,21672 Kč | 88 668,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

