


CC1210KKX7R8BB474 | |
|---|---|
DigiKey Part Number | 311-3654-2-ND - Tape & Reel (TR) 311-3654-1-ND - Cut Tape (CT) 311-3654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 50 | 6,12720 Kč | 306,36 Kč |
| 100 | 5,52040 Kč | 552,04 Kč |
| 500 | 4,49652 Kč | 2 248,26 Kč |
| 1 000 | 4,18007 Kč | 4 180,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60914 Kč | 10 827,42 Kč |
| 6 000 | 3,42712 Kč | 20 562,72 Kč |
| 9 000 | 3,33595 Kč | 30 023,55 Kč |
| 15 000 | 3,23492 Kč | 48 523,80 Kč |
| 21 000 | 3,17585 Kč | 66 692,85 Kč |
| 30 000 | 3,11903 Kč | 93 570,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

