


CC1210KKX7R8BB226 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7R8BB226TR-ND - Tape & Reel (TR) 13-CC1210KKX7R8BB226CT-ND - Cut Tape (CT) 13-CC1210KKX7R8BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB226 |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 50 | 8,06320 Kč | 403,16 Kč |
| 100 | 7,30940 Kč | 730,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,74758 Kč | 2 873,79 Kč |
| 1 000 | 5,37276 Kč | 5 372,76 Kč |
| 1 500 | 5,18497 Kč | 7 777,45 Kč |
| 2 500 | 4,97678 Kč | 12 441,95 Kč |
| 3 500 | 4,85516 Kč | 16 993,06 Kč |
| 5 000 | 4,73816 Kč | 23 690,80 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

