


CC1210KKX7R8BB106 | |
|---|---|
DigiKey Part Number | 311-2031-2-ND - Tape & Reel (TR) 311-2031-1-ND - Cut Tape (CT) 311-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB106 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 50 | 5,52660 Kč | 276,33 Kč |
| 100 | 4,97020 Kč | 497,02 Kč |
| 500 | 4,02700 Kč | 2 013,50 Kč |
| 1 000 | 3,73596 Kč | 3 735,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,32987 Kč | 6 659,74 Kč |
| 4 000 | 3,14225 Kč | 12 569,00 Kč |
| 6 000 | 3,04821 Kč | 18 289,26 Kč |
| 10 000 | 2,94403 Kč | 29 440,30 Kč |
| 14 000 | 2,88313 Kč | 40 363,82 Kč |
| 20 000 | 2,82454 Kč | 56 490,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

