


CC1210KFX7R0BB104 | |
|---|---|
DigiKey Part Number | 13-CC1210KFX7R0BB104TR-ND - Tape & Reel (TR) 13-CC1210KFX7R0BB104CT-ND - Cut Tape (CT) 13-CC1210KFX7R0BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KFX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KFX7R0BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 5,61800 Kč | 56,18 Kč |
| 50 | 4,19040 Kč | 209,52 Kč |
| 100 | 3,74720 Kč | 374,72 Kč |
| 500 | 3,00314 Kč | 1 501,57 Kč |
| 1 000 | 2,77302 Kč | 2 773,02 Kč |
| 2 500 | 2,53051 Kč | 6 326,28 Kč |
| 5 000 | 2,38437 Kč | 11 921,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,26407 Kč | 22 640,70 Kč |
| 20 000 | 2,16504 Kč | 43 300,80 Kč |
| 30 000 | 2,06045 Kč | 61 813,50 Kč |
| 70 000 | 1,99736 Kč | 139 815,20 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

