
CC1206ZKY5V8BB106 | |
|---|---|
DigiKey Part Number | 311-3463-2-ND - Tape & Reel (TR) 311-3463-1-ND - Cut Tape (CT) 311-3463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZKY5V8BB106 |
Description | CAP CER 10UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZKY5V8BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 50 | 3,22940 Kč | 161,47 Kč |
| 100 | 2,87040 Kč | 287,04 Kč |
| 500 | 2,26148 Kč | 1 130,74 Kč |
| 1 000 | 2,07397 Kč | 2 073,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,82840 Kč | 3 656,80 Kč |
| 4 000 | 1,70751 Kč | 6 830,04 Kč |
| 6 000 | 1,64701 Kč | 9 882,06 Kč |
| 10 000 | 1,57997 Kč | 15 799,70 Kč |
| 14 000 | 1,54080 Kč | 21 571,20 Kč |
| 20 000 | 1,50311 Kč | 30 062,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

