
CC1206ZKY5V7BB335 | |
|---|---|
DigiKey Part Number | 311-1196-2-ND - Tape & Reel (TR) 311-1196-1-ND - Cut Tape (CT) 311-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZKY5V7BB335 |
Description | CAP CER 3.3UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZKY5V7BB335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 50 | 2,74660 Kč | 137,33 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 500 | 1,90074 Kč | 950,37 Kč |
| 1 000 | 1,73674 Kč | 1 736,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46146 Kč | 4 384,38 Kč |
| 6 000 | 1,36725 Kč | 8 203,50 Kč |
| 9 000 | 1,32007 Kč | 11 880,63 Kč |
| 15 000 | 1,26780 Kč | 19 017,00 Kč |
| 21 000 | 1,23725 Kč | 25 982,25 Kč |
| 30 000 | 1,20787 Kč | 36 236,10 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

