
CC1206ZKY5V7BB335 | |
|---|---|
DigiKey Part Number | 311-1196-2-ND - Tape & Reel (TR) 311-1196-1-ND - Cut Tape (CT) 311-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZKY5V7BB335 |
Description | CAP CER 3.3UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZKY5V7BB335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 50 | 2,61020 Kč | 130,51 Kč |
| 100 | 2,32180 Kč | 232,18 Kč |
| 500 | 1,81494 Kč | 907,47 Kč |
| 1 000 | 1,65832 Kč | 1 658,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46508 Kč | 4 395,24 Kč |
| 6 000 | 1,24981 Kč | 7 498,86 Kč |
| 9 000 | 1,17789 Kč | 10 601,01 Kč |
| 15 000 | 1,17132 Kč | 17 569,80 Kč |
| 21 000 | 1,16738 Kč | 24 514,98 Kč |
| 30 000 | 1,16351 Kč | 34 905,30 Kč |
| 36 000 | 1,16164 Kč | 41 819,04 Kč |
| 72 000 | 1,14989 Kč | 82 792,08 Kč |
| 75 000 | 1,14740 Kč | 86 055,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

