10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZKY5V7BB106

DigiKey Part Number
311-1376-2-ND - Tape & Reel (TR)
311-1376-1-ND - Cut Tape (CT)
311-1376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZKY5V7BB106
Description
CAP CER 10UF 16V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZKY5V7BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,08700 Kč30,87 Kč
502,22580 Kč111,29 Kč
1001,96120 Kč196,12 Kč
5001,51564 Kč757,82 Kč
1 0001,37810 Kč1 378,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15118 Kč3 453,54 Kč
6 0001,07226 Kč6 433,56 Kč
9 0001,03275 Kč9 294,75 Kč
15 0000,98899 Kč14 834,85 Kč
21 0000,96342 Kč20 231,82 Kč
30 0000,93881 Kč28 164,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč