



CC1206KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-1179-2-ND - Tape & Reel (TR) 311-1179-1-ND - Cut Tape (CT) 311-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,34380 Kč | 67,19 Kč |
| 100 | 1,17170 Kč | 117,17 Kč |
| 500 | 0,88150 Kč | 440,75 Kč |
| 1 000 | 0,79204 Kč | 792,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62700 Kč | 2 508,00 Kč |
| 8 000 | 0,57978 Kč | 4 638,24 Kč |
| 12 000 | 0,55615 Kč | 6 673,80 Kč |
| 20 000 | 0,52997 Kč | 10 599,40 Kč |
| 28 000 | 0,51467 Kč | 14 410,76 Kč |
| 40 000 | 0,49996 Kč | 19 998,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

